Teng Tools, 24 mm Jaw Capacity Adjustable, 157mm Overall, Bi-Material Handle
- RS Stock No.:
- 838-235
- Mfr. Part No.:
- 4002IQ
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€35.76
(exc. VAT)
€43.98
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.76 |
*price indicative
- RS Stock No.:
- 838-235
- Mfr. Part No.:
- 4002IQ
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adjustable Wrench | |
| Wrench Type | Adjustable | |
| Jaw Capacity | 24 mm | |
| Overall Length | 157mm | |
| Handle Type | Bi-Material | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adjustable Wrench | ||
Wrench Type Adjustable | ||
Jaw Capacity 24 mm | ||
Overall Length 157mm | ||
Handle Type Bi-Material | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6787 | ||
- COO (Country of Origin):
- TW
The Teng Tools adjustable wrench offers precise measurement capabilities and a comfortable grip for various tasks, making it an essential tool for both professionals and enthusiasts alike.
Integral measurement scale on the jaw for accurate adjustments
Compact design allows use in confined spaces without protruding jaws
Bi-material handle enhances grip comfort during prolonged use
Securing hole in the handle for safe operation at height
Made from high-grade chrome vanadium steel with a Durable black phosphate finish
Manufactured to meet DIN 3117 and ISO 6787 specifications
Related links
- Teng Tools 150mm Overall, Metal Handle
- Teng Tools 380mm Overall, Bi-Material Handle
- Teng Tools 221mm Overall, Bi-Material Handle
- Teng Tools 275mm Overall, Bi-Material Handle
- Teng Tools 317mm Overall, Bi-Material Handle
- Teng Tools 172mm Overall, Bi-Material Handle
- Teng Tools 305mm Overall, Bi-Material Handle
- Teng Tools 255mm Overall, Bi-Material Handle
