Teng Tools, 24 mm Jaw Capacity Adjustable, 150mm Overall, Metal Handle
- RS Stock No.:
- 198-1688
- Mfr. Part No.:
- 4002
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€29.17
(exc. VAT)
€35.88
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
- Plus 96 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.17 |
*price indicative
- RS Stock No.:
- 198-1688
- Mfr. Part No.:
- 4002
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Jaw Capacity | 24 mm | |
| Wrench Type | Adjustable | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 150mm | |
| Handle Type | Metal | |
| Finish | Black Phosphate | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium | |
| Standards/Approvals | JISB4604, ISO6787, DIN3117, SABS1211, BS6333, ASME B.107.8M | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Jaw Capacity 24 mm | ||
Wrench Type Adjustable | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 150mm | ||
Handle Type Metal | ||
Finish Black Phosphate | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium | ||
Standards/Approvals JISB4604, ISO6787, DIN3117, SABS1211, BS6333, ASME B.107.8M | ||
RoHS Status: Exempt
The Teng Tools 4002 series is a 6" (150mm) adjustable wrench. It has integral measurement scale on the jaw to check fastening sizes. It has a wider jaw opening that increases the bolt sizes that can be worked on.
Moving jaw does not protrude allowing use in confined spaces
Hole in the handle for tool securing when working at height
High grade chrome vanadium steel with a black phosphate finish
Related links
- Bahco 150mm Overall, Metal Handle
- Bahco 150mm Overall, Metal Handle Non-Sparking
- Teng Tools 157mm Overall, Bi-Material Handle
- BETA 150mm Overall, Ergonomic Handle
- Facom 150mm Overall, Metal Handle
- Ega-Master 150mm Overall, Metal Handle Non-Sparking
- Facom 150mm Overall, Metal Handle Non-Sparking
- Ega-Master 150mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
