Virax, 60 mm Jaw Capacity Pipe Wrench, 300mm Overall, Uninsulated Handle
- RS Stock No.:
- 886-212
- Mfr. Part No.:
- 13812
- Manufacturer:
- Virax
Subtotal (1 unit)*
€1,701.74
(exc. VAT)
€2,093.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,701.74 |
*price indicative
- RS Stock No.:
- 886-212
- Mfr. Part No.:
- 13812
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Jaw Capacity | 60 mm | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 300mm | |
| Handle Type | Uninsulated | |
| Material | Forged Steel | |
| Standards/Approvals | US/GGG-W-651-E | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Jaw Capacity 60 mm | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Overall Length 300mm | ||
Handle Type Uninsulated | ||
Material Forged Steel | ||
Standards/Approvals US/GGG-W-651-E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Virax pipe wrench designed for clamping pipes ranging from Ø 3/4 inch to 6 inch. It effectively delivers high-strength performance through its reinforced model, making it Ideal for demanding tasks.
Reinforced handle and head for extreme tightening conditions
Moving jaw composed of treated forged steel ensures durability
Two springs facilitate effective self-tightening and clamping force
Double hardening technique maximises gear tooth strength
Related links
- Virax 450mm Overall, Uninsulated Handle
- Virax 350mm Overall, Uninsulated Handle
- Virax 300mm Overall, Uninsulated Handle
- Virax 350mm Overall, Uninsulated Handle
- Virax 600mm Overall, Uninsulated Handle
- Virax 200mm Overall, Uninsulated Handle
- Virax 900mm Overall, Uninsulated Handle
- Virax 250mm Overall, Uninsulated Handle
