Virax, 102 mm Jaw Capacity Pipe Wrench, 600mm Overall, Uninsulated Handle
- RS Stock No.:
- 886-214
- Mfr. Part No.:
- 13824
- Manufacturer:
- Virax
Subtotal (1 unit)*
€347.35
(exc. VAT)
€427.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.35 |
*price indicative
- RS Stock No.:
- 886-214
- Mfr. Part No.:
- 13824
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Jaw Capacity | 102 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Overall Length | 600mm | |
| Handle Type | Uninsulated | |
| Material | Forged Steel | |
| Standards/Approvals | US/GGG-W-651-E | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Jaw Capacity 102 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Overall Length 600mm | ||
Handle Type Uninsulated | ||
Material Forged Steel | ||
Standards/Approvals US/GGG-W-651-E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Virax pipe wrench designed for robust applications, enabling high torque for optimal tightening on various pipe sizes ranging from Ø 3/4 inch to 6 inch.
Reinforced model providing exceptional strength
Self-clamping mechanism enhances efficiency during use
Quick adjustment through a ratchet effect for Faster operation
Constructed from treated forged steel with double-hardening for durability
