Ega-Master, 101 mm Jaw Capacity Strap Wrench, 300mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- RS Stock No.:
- 178-0341
- Mfr. Part No.:
- 61035
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€43.38
(exc. VAT)
€53.36
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.38 |
*price indicative
- RS Stock No.:
- 178-0341
- Mfr. Part No.:
- 61035
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Wrench Type | Strap Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 101 mm | |
| Non-Sparking | Yes | |
| Overall Length | 300mm | |
| Handle Type | Metal | |
| Finish | Black | |
| VDE/1000V Approved | Yes | |
| Material | Special Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Wrench Type Strap Wrench | ||
Product Type Wrench | ||
Jaw Capacity 101 mm | ||
Non-Sparking Yes | ||
Overall Length 300mm | ||
Handle Type Metal | ||
Finish Black | ||
VDE/1000V Approved Yes | ||
Material Special Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega master reversible chain pipe wrinches has drop forged steel handle and jaw. Ideal for use an confined spaces a double jaw system gives fast, ratchet like action in either direction
with working capacity up to 20 diameter of pipes adaptable to any shapes for most demanding industries
Both handles jaws are forged steel for providing a greater tightening resistance and complete safetey due to its rubust structure
Jaws with hardness upto 60 HRC by double treatment ensuring a perfect grip with greater durability
Related links
- Ega-Master Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 12in Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 300mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 300mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Ega-Master 300mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 457.2mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 457.2mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 535mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
