Facom, 38 mm Jaw Capacity Adjustable Spanner, 255mm Overall, Bi-Material Handle
- RS Stock No.:
- 184-9012
- Mfr. Part No.:
- 101.10GR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€38.19
(exc. VAT)
€46.97
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.19 |
*price indicative
- RS Stock No.:
- 184-9012
- Mfr. Part No.:
- 101.10GR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 38 mm | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 255mm | |
| Handle Type | Bi-Material | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ASME B107.100, NF ISO 6787, DIN 3117, ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 38 mm | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 255mm | ||
Handle Type Bi-Material | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ASME B107.100, NF ISO 6787, DIN 3117, ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GR version with reversible jaws:
Extreme versatility: the moving jaw is reversible.
On one side, the jaw is flat for traditional usage to avoid damaging the parts worked.
On the other side, the jaw is finely serrated for powerful tightening on tubes and other parts requiring strong grip and high torque.
Slim profile jaws for better accessibility.
Extra wide opening for higher versatility.
Grading in mm on one face.
Presentation: chromed body. Bi-material grip.
