Bahco, 60 mm Jaw Capacity Adjustable Spanner, 600mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 187-6989
- Mfr. Part No.:
- SS001-600
- Manufacturer:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-6989
- Mfr. Part No.:
- SS001-600
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 60 mm | |
| Overall Length | 600mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Jaw Capacity 60 mm | ||
Overall Length 600mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 6787 | ||
- COO (Country of Origin):
- CN
Bahco Wrench, 60mm Jaw Capacity, Adjustable Spanner Wrench - SS001-600
This spanner by Bahco is a high-quality adjustable spanner designed for various applications. With a sturdy steel construction and a metal handle, this tool provides unmatched durability and reliability. The 600mm jaw capacity makes it suitable for a wide range of tasks in the automation and electronics industries. Ideal for professionals seeking a long-handle wrench with precise adjustments and exceptional strength.
Features & Benefits
• Sturdy steel construction ensures durability and longevity
• Adjustable jaw capacity of 60 mm allows for versatility in tasks
• Metal handle provides a secure grip and comfortable usage
• AISI 420 stainless steel body with high strength and hardness
• Can be autoclave sterilised at 121ºC for added cleanliness and safety
Applications
• Ideal for tasks requiring precise adjustments and a strong grip
• Suitable for professionals seeking a reliable and high-quality wrench
Can it be used for heavy-duty tasks?
Yes, this spanner is designed for heavy-duty tasks in various industries, providing optimum performance and durability.
Will it fit different-sized nuts and bolts?
Yes, the adjustable jaw capacity of this spanner allows it to fit different-sized nuts and bolts, providing versatility in tasks.
Is it easy to clean and maintain?
Yes, the stainless steel body of this spanner can be autoclave sterilised for easy cleaning and maintenance.
Related links
- Bahco Adjustable Spanner Metal Handle Non-Sparking
- Ega-Master 375mm Overall, Metal Handle Non-Sparking
- Ega-Master 450mm Overall, Metal Handle Non-Sparking
- Facom 250mm Overall, Metal Handle Non-Sparking
- Facom 150mm Overall, Metal Handle Non-Sparking
- BETA 200mm Overall, Metal Handle Non-Sparking
- Ega-Master 203.2mm Overall, Metal Handle Non-Sparking
- Bahco 300mm Overall, Metal Handle Non-Sparking
