SAM Adjustable Spanner, 250mm Overall, Hook Handle
- RS Stock No.:
- 221-4384
- Mfr. Part No.:
- 110-N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€112.94
(exc. VAT)
€138.92
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.94 |
*price indicative
- RS Stock No.:
- 221-4384
- Mfr. Part No.:
- 110-N
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adjustable Spanner | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 250mm | |
| Non-Sparking | No | |
| Handle Type | Hook | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adjustable Spanner | ||
Wrench Type Adjustable Spanner | ||
Overall Length 250mm | ||
Non-Sparking No | ||
Handle Type Hook | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM adjustable hook wrench forged from chrome vanadium steel and has adjusting capacity from 18 to 100 mm. It is quickly and precisely adjusted.
Chrome plated
Related links
- SAM 250mm Overall, Comfortable Handle Handle
- CK 250mm Overall, Adjustable Handle
- RS PRO 250mm Overall, Plastic Handle
- Expert by Facom 250mm Overall, Metal Handle
- Ega-Master 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- CK 250mm Overall, Plastic Handle
- Bahco 250mm Overall, Metal Handle
- BETA 250mm Overall, Ergonomic Handle
