BETA, 4 mm Jaw Capacity Pipe Wrench, 37mm Overall
- RS Stock No.:
- 225-1074
- Mfr. Part No.:
- 641 4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€90.56
(exc. VAT)
€111.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.56 |
*price indicative
- RS Stock No.:
- 225-1074
- Mfr. Part No.:
- 641 4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 4 mm | |
| Product Type | Wrench | |
| Overall Length | 37mm | |
| Non-Sparking | No | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 4 mm | ||
Product Type Wrench | ||
Overall Length 37mm | ||
Non-Sparking No | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 641 4mm size open jaw wrench for torque bars 604B/5 and 604B/10 and has 8 mm drive. It gives high performances, over and above the standard values, with reduced dimensions.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
