BETA, 13 mm Jaw Capacity Pipe Wrench, 58mm Overall
- RS Stock No.:
- 225-1139
- Mfr. Part No.:
- 652 13
- Manufacturer:
- BETA
Subtotal (1 unit)*
€69.78
(exc. VAT)
€85.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.78 |
*price indicative
- RS Stock No.:
- 225-1139
- Mfr. Part No.:
- 652 13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 13 mm | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | No | |
| Overall Length | 58mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 13 mm | ||
Wrench Type Pipe Wrench | ||
Non-Sparking No | ||
Overall Length 58mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 652 13mm size ring wrench for torque bars. It gives high performances, over and above the standard values, with reduced dimensions.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
