BETA, 17 mm Jaw Capacity Pipe Wrench, 64mm Overall
- RS Stock No.:
- 225-1143
- Mfr. Part No.:
- 652 17
- Manufacturer:
- BETA
Subtotal (1 unit)*
€69.78
(exc. VAT)
€85.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.78 |
*price indicative
- RS Stock No.:
- 225-1143
- Mfr. Part No.:
- 652 17
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 17 mm | |
| Non-Sparking | No | |
| Overall Length | 64mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 17 mm | ||
Non-Sparking No | ||
Overall Length 64mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 652 17mm size ring wrench for torque bars. It gives high performances, over and above the standard values, with reduced dimensions.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
