BETA, 15 mm Jaw Capacity Pipe Wrench, 555mm Overall, Thermoplastic Grip, Thermoplastic Grip Handle
- RS Stock No.:
- 225-7072
- Mfr. Part No.:
- 1477D 15
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7072
- Mfr. Part No.:
- 1477D 15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 15 mm | |
| Product Type | Wrench | |
| Overall Length | 555mm | |
| Non-Sparking | No | |
| Handle Type | Thermoplastic Grip, Thermoplastic Grip | |
| Finish | Chrome, Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 15 mm | ||
Product Type Wrench | ||
Overall Length 555mm | ||
Non-Sparking No | ||
Handle Type Thermoplastic Grip, Thermoplastic Grip | ||
Finish Chrome, Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ring wrench for belt tightening nuts. It has jaw size 15 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 555mm Overall Thermoplastic Grip Handle
- BETA 555mm Overall Thermoplastic Grip Handle
- BETA 555mm Overall Thermoplastic Grip Handle
- BETA 555mm Overall Thermoplastic Grip Handle
- BETA 15 mm 17 mm 555mm Overall, Thermoplastic Grip Handle
- BETA 260mm Overall, Thermoplastic Grip Handle
- BETA 205mm Overall, Straight Handle
- BETA 401mm Overall, Polyvinyl Chloride Handle
