BETA, 25 → 65 mm Jaw Capacity Adjustable Spanner, 260mm Overall, Thermoplastic Grip Handle
- RS Stock No.:
- 251-5298
- Mfr. Part No.:
- 392C
- Manufacturer:
- BETA
Subtotal (1 unit)*
€50.61
(exc. VAT)
€62.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.61 |
*price indicative
- RS Stock No.:
- 251-5298
- Mfr. Part No.:
- 392C
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Jaw Capacity | 25 → 65 mm | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Overall Length | 260mm | |
| Non-Sparking | No | |
| Handle Type | Thermoplastic Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Jaw Capacity 25 → 65 mm | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Overall Length 260mm | ||
Non-Sparking No | ||
Handle Type Thermoplastic Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Professional Hand Tools Adjustable drain tap pliers which has a diameter of 25/65 mm.
Length 260 mm
Weight 400 g
Related links
- Facom 260mm Overall, Insulated Handle VDE/1000V Approved
- Knipex 260mm Overall, Insulated Handle VDE/1000V Approved
- ITL Insulated Tools Ltd Adjustable Spanner Thermoplastic Grip Handle VDE/1000V Approved
- ITL Insulated Tools Ltd Adjustable Spanner Thermoplastic Grip Handle VDE/1000V Approved
- BETA 555mm Overall Thermoplastic Grip Handle
- BETA 555mm Overall Thermoplastic Grip Handle
- BETA 555mm Overall Thermoplastic Grip Handle
- BETA 555mm Overall Thermoplastic Grip Handle
