BETA, 120 → 140 mm Jaw Capacity Pipe Wrench, 75mm Overall
- RS Stock No.:
- 225-7114
- Mfr. Part No.:
- 1492T 75
- Manufacturer:
- BETA
Subtotal (1 unit)*
€69.25
(exc. VAT)
€85.18
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €69.25 |
*price indicative
- RS Stock No.:
- 225-7114
- Mfr. Part No.:
- 1492T 75
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 120 → 140 mm | |
| Non-Sparking | No | |
| Overall Length | 75mm | |
| Finish | Phosphate | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 120 → 140 mm | ||
Non-Sparking No | ||
Overall Length 75mm | ||
Finish Phosphate | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA drier filter wrench is use for heavy-duty jobs.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
