BETA, 140 mm Jaw Capacity Pipe Wrench, 900mm Overall
- RS Stock No.:
- 234-6262
- Mfr. Part No.:
- 362 900
- Manufacturer:
- BETA
Subtotal (1 unit)*
€167.27
(exc. VAT)
€205.74
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.27 |
*price indicative
- RS Stock No.:
- 234-6262
- Mfr. Part No.:
- 362 900
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 140 mm | |
| Overall Length | 900mm | |
| Non-Sparking | No | |
| Finish | Painted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 140 mm | ||
Overall Length 900mm | ||
Non-Sparking No | ||
Finish Painted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Wrench, 900mm Overall Length, 140mm Jaw Capacity - 362 900
This wrench is a long-reach pipe wrench designed for heavy manual gripping and turning of threaded pipework in industrial settings. It provides a robust mechanical solution for assembly and maintenance tasks where extended reach and a strong bite are required. The tool is supplied with a protective painted surface and is intended for use in automation, electronics, electrical and mechanical environments where standard non-sparking materials are not required.
Features and Benefits:
• 140mm jaw capacity for large-diameter pipe accommodation
• 900mm overall length for extended reach in confined areas
• Painted finish reduces corrosion risk in routine workshop use
• Pipe-wrench configuration delivers high torque transmission
• Solid construction suited to repetitive industrial operations
• 900mm overall length for extended reach in confined areas
• Painted finish reduces corrosion risk in routine workshop use
• Pipe-wrench configuration delivers high torque transmission
• Solid construction suited to repetitive industrial operations
Applications
• Suitable for installing and removing large threaded pipe joints
• Ideal for maintenance of mechanical plant and pipework runs
• Used with industrial plumbing and fluid-handling assemblies
• Can be used for electrical conduit and cable-route pipework tasks
• Ideal for maintenance of mechanical plant and pipework runs
• Used with industrial plumbing and fluid-handling assemblies
• Can be used for electrical conduit and cable-route pipework tasks
Is this tool appropriate for use in atmospheres with flammable gases?
No, it is not non-sparking, it is not suitable for hazardous, flammable atmospheres.
How does the finish affect on-site handling and longevity?
The painted surface provides a protective barrier against surface wear and common workshop contaminants, aiding routine durability.
What should technicians consider regarding transport and storage?
Its long-reach form factor requires secure transport brackets and rack storage to prevent bending and to keep the jaw alignment intact.
Can the jaw be adjusted for different pipe sizes during a single job?
Yes, the jaw mechanism allows Rapid adjustment within its 140mm capacity to suit varying diameters encountered on-site.
