BETA, 30 mm Jaw Capacity Pipe Wrench, 250mm Overall, Straight Handle Non-Sparking
- RS Stock No.:
- 233-1415
- Mfr. Part No.:
- 111INOX 250
- Manufacturer:
- BETA
Subtotal (1 unit)*
€161.94
(exc. VAT)
€199.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.94 |
*price indicative
- RS Stock No.:
- 233-1415
- Mfr. Part No.:
- 111INOX 250
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 30 mm | |
| Product Type | Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 250mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 30 mm | ||
Product Type Wrench | ||
Non-Sparking Yes | ||
Overall Length 250mm | ||
Handle Type Straight | ||
Finish Chrome | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA adjustable wrenches, made of stainless steel. Length is 250mm.
High resistance to corrosion
Avoids improper rust
Outstanding mechanical characteristics
AISI 420 stainless steel
Related links
- BETA 150mm Overall, Straight Handle Non-Sparking
- BETA 200mm Overall, Straight Handle Non-Sparking
- BETA 320mm Overall, Straight Handle Non-Sparking
- BETA 230mm Overall, Straight Handle Non-Sparking
- BETA 320mm Overall, Straight Handle Non-Sparking
- BETA 150mm Overall, Straight Handle Non-Sparking
- BETA 230mm Overall, Straight Handle Non-Sparking
- BETA 135mm Overall, Straight Handle Non-Sparking
