BETA, 27 mm Jaw Capacity Pipe Wrench, 135mm Overall, Straight Handle Non-Sparking
- RS Stock No.:
- 234-4966
- Mfr. Part No.:
- 120 12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€52.74
(exc. VAT)
€64.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.74 |
*price indicative
- RS Stock No.:
- 234-4966
- Mfr. Part No.:
- 120 12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 27 mm | |
| Product Type | Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 135mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 27 mm | ||
Product Type Wrench | ||
Non-Sparking Yes | ||
Overall Length 135mm | ||
Handle Type Straight | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA wrenches is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts. ratchet opening single ended bi-hex wrenches.
Overall length 135mm
Jaw Capacity 12mm
Related links
- BETA 135mm Overall, Straight Handle Non-Sparking
- BETA 135mm Overall, Straight Handle Non-Sparking
- BETA 135mm Overall, Straight Handle Non-Sparking
- BETA 135mm Overall, Straight Handle Non-Sparking
- BETA 230mm Overall, Straight Handle Non-Sparking
- BETA 320mm Overall, Straight Handle Non-Sparking
- BETA 230mm Overall, Straight Handle Non-Sparking
- BETA 320mm Overall, Straight Handle Non-Sparking
