BETA, 41 mm Jaw Capacity Pipe Wrench, 230mm Overall, Straight Handle Non-Sparking
- RS Stock No.:
- 234-4972
- Mfr. Part No.:
- 120 22
- Manufacturer:
- BETA
Subtotal (1 unit)*
€90.13
(exc. VAT)
€110.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.13 |
*price indicative
- RS Stock No.:
- 234-4972
- Mfr. Part No.:
- 120 22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 41 mm | |
| Overall Length | 230mm | |
| Non-Sparking | Yes | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 41 mm | ||
Overall Length 230mm | ||
Non-Sparking Yes | ||
Handle Type Straight | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA wrenches is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts. ratchet opening single ended bi-hex wrenches.
Overall length 230mm
Jaw Capacity 22mm
Related links
- BETA 230mm Overall, Straight Handle Non-Sparking
- BETA 230mm Overall, Straight Handle Non-Sparking
- BETA 320mm Overall, Straight Handle Non-Sparking
- BETA 320mm Overall, Straight Handle Non-Sparking
- BETA 135mm Overall, Straight Handle Non-Sparking
- BETA 135mm Overall, Straight Handle Non-Sparking
- BETA 135mm Overall, Straight Handle Non-Sparking
- BETA 185mm Overall, Straight Handle Non-Sparking
