BETA Pipe Wrench, Straight Handle Non-Sparking
- RS Stock No.:
- 234-4990
- Mfr. Part No.:
- 123/K4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€36.76
(exc. VAT)
€45.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.76 |
*price indicative
- RS Stock No.:
- 234-4990
- Mfr. Part No.:
- 123/K4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | Yes | |
| Handle Type | Straight | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Non-Sparking Yes | ||
Handle Type Straight | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Kit with 4 adapters for ratchet wrenches has a 1 bit adapter 3 quick release adapters. Wrenches are the most common hand tool found in any toolkit or toolbox.
Weight is 100g
Related links
- BETA 230mm Overall, Straight Handle Non-Sparking
- BETA 200mm Overall, Straight Handle Non-Sparking
- BETA 185mm Overall, Straight Handle Non-Sparking
- BETA 150mm Overall, Straight Handle Non-Sparking
- BETA 135mm Overall, Straight Handle Non-Sparking
- BETA Pipe Wrench, Straight Handle
- BETA 300mm Overall, Metal Handle Non-Sparking
- BETA 230mm Overall, Straight Handle Non-Sparking
