BETA, 8 → 32 mm Jaw Capacity Pipe Wrench, 260mm Overall, Straight Handle
- RS Stock No.:
- 234-6145
- Mfr. Part No.:
- 186 8-32
- Manufacturer:
- BETA
Subtotal (1 unit)*
€57.26
(exc. VAT)
€70.43
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.26 |
*price indicative
- RS Stock No.:
- 234-6145
- Mfr. Part No.:
- 186 8-32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 8 → 32 mm | |
| Overall Length | 260mm | |
| Non-Sparking | No | |
| Handle Type | Straight | |
| Finish | Phosphate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 8 → 32 mm | ||
Overall Length 260mm | ||
Non-Sparking No | ||
Handle Type Straight | ||
Finish Phosphate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Self-locking wrench with automatic take-up device for hexagons. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Effective on worn screws
Quick
Multipurpose
Related links
- SAM 260mm Overall, Insulated Handle VDE/1000V Approved
- BETA 320mm Overall, Straight Handle Non-Sparking
- BETA 10 x 11 mm 14 x 15 mm 235mm Overall, Straight Handle
- BETA 205mm Overall, Straight Handle
- BETA 205mm Overall, Straight Handle
- BETA 205mm Overall, Straight Handle
- BETA 205mm Overall, Straight Handle
- BETA 320mm Overall, Straight Handle Non-Sparking
