BETA Pipe Wrench, 175mm Overall, Straight Handle
- RS Stock No.:
- 234-6147
- Mfr. Part No.:
- 187 12X13
- Manufacturer:
- BETA
Subtotal (1 unit)*
€40.49
(exc. VAT)
€49.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.49 |
*price indicative
- RS Stock No.:
- 234-6147
- Mfr. Part No.:
- 187 12X13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Overall Length | 175mm | |
| Non-Sparking | No | |
| Handle Type | Straight | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Overall Length 175mm | ||
Non-Sparking No | ||
Handle Type Straight | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Swivelling with openable wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 175mm
Ideal for pipe fittings
Related links
- BETA Pipe Wrench Straight Handle
- BETA Pipe Wrench Straight Handle
- BETA Pipe Wrench Straight Handle
- BETA Pipe Wrench Straight Handle
- Ega-Master 175mm Overall, Straight Handle
- BETA 10 x 11 mm 14 x 15 mm 235mm Overall, Straight Handle
- BETA 260mm Overall, Straight Handle
- BETA 135mm Overall, Straight Handle Non-Sparking
