BETA, 76 mm Jaw Capacity Pipe Wrench, 450mm Overall

Subtotal (1 unit)*

€90.03

(exc. VAT)

€110.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.03

*price indicative

RS Stock No.:
234-6260
Mfr. Part No.:
362 450
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Wrench

Jaw Capacity

76 mm

Wrench Type

Pipe Wrench

Non-Sparking

No

Overall Length

450mm

Finish

Painted

Standards/Approvals

No

RoHS Status: Exempt

The BETA Heavy duty pipe wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Length 450mm

Diameter 2inch1/2 gas

Weight 2580g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy