BETA, 76 mm Jaw Capacity Pipe Wrench, 450mm Overall
- RS Stock No.:
- 234-6266
- Mfr. Part No.:
- 363 450
- Manufacturer:
- BETA
Subtotal (1 unit)*
€69.76
(exc. VAT)
€85.80
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.76 |
*price indicative
- RS Stock No.:
- 234-6266
- Mfr. Part No.:
- 363 450
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 76 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 450mm | |
| Non-Sparking | No | |
| Finish | Painted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 76 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 450mm | ||
Non-Sparking No | ||
Finish Painted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Heavy duty pipe wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts. It is made of light alloy.
Length 450mm
Diameter 2inch1/2 gas
Weight 1375g
