BETA, 90 mm Jaw Capacity Pipe Wrench, 600mm Overall
- RS Stock No.:
- 234-6261
- Mfr. Part No.:
- 362 600
- Manufacturer:
- BETA
Subtotal (1 unit)*
€136.38
(exc. VAT)
€167.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.38 |
*price indicative
- RS Stock No.:
- 234-6261
- Mfr. Part No.:
- 362 600
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 90 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 600mm | |
| Non-Sparking | No | |
| Finish | Painted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 90 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 600mm | ||
Non-Sparking No | ||
Finish Painted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Wrench, 600mm Overall Length, 90mm Jaw Capacity - 362 600
This wrench is a painted pipe wrench designed for gripping and turning cylindrical fittings in industrial settings. It is intended for use where a robust hand tool is required for mechanical and electrical maintenance tasks and for general pipework in automation and electronics environments.
Features and Benefits:
• 90mm jaw capacity enables engagement with larger-diameter pipes
• 600mm overall length increases leverage for stubborn fittings
• Painted finish resists surface wear during routine use
• Pipe wrench configuration provides positive grip on round stock
• Constructed for heavy-duty manual torque application
• 600mm overall length increases leverage for stubborn fittings
• Painted finish resists surface wear during routine use
• Pipe wrench configuration provides positive grip on round stock
• Constructed for heavy-duty manual torque application
Applications
• Suitable for loosening and tightening plumbing joints in plant maintenance
• Ideal for assembly work in mechanical and electrical workshops
• Used for pipework adjustments in automation equipment installations
• Can be used for servicing conduits and cable-routing systems in industrial sites
• Ideal for assembly work in mechanical and electrical workshops
• Used for pipework adjustments in automation equipment installations
• Can be used for servicing conduits and cable-routing systems in industrial sites
What grip range does it support for varied pipe diameters?
It accommodates pipes up to a 90mm jaw opening, allowing work on a broad range of common industrial pipe sizes.
How does the tool aid when higher torque is required?
The 600mm overall length provides extended leverage, reducing manual effort to rotate seized or tightly-fitted components.
Is the surface treatment relevant to workshop conditions?
The painted finish offers Basic protection against abrasion and handling wear typical in workshops and service vans.
Is this tool suitable for non-sparking environments?
It is not a non-sparking tool and therefore should not be used where spark minimisation is required.
