BETA, 165 mm Jaw Capacity Pipe Wrench, 1.2m Overall
- RS Stock No.:
- 234-6264
- Mfr. Part No.:
- 363 1200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€237.90
(exc. VAT)
€292.62
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.90 |
*price indicative
- RS Stock No.:
- 234-6264
- Mfr. Part No.:
- 363 1200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 165 mm | |
| Overall Length | 1.2m | |
| Non-Sparking | No | |
| Finish | Painted | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 165 mm | ||
Overall Length 1.2m | ||
Non-Sparking No | ||
Finish Painted | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Heavy duty pipe wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts. It is made of light alloy.
Length 1200mm
Diameter 6inch gas
