Subtotal (1 unit)*
€194.97
(exc. VAT)
€239.81
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.97 |
*price indicative
- RS Stock No.:
- 236-1930
- Mfr. Part No.:
- C.48-J2PB
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench Set | |
| Wrench Type | Oil Filter Wrench | |
| Non-Sparking | No | |
| Overall Length | 120mm | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench Set | ||
Wrench Type Oil Filter Wrench | ||
Non-Sparking No | ||
Overall Length 120mm | ||
Handle Type Metal | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom C.48 series automatic oil filter wrench set which can be positioned with one hand. It is suitable for all filters 60 to 100 mm.
Automatically adjusts to filter size
Suitable for all filters 60 to 100mm
Retains the filter when loose
Powerful torque
Related links
- Facom Oil Filter Wrench 95 to 165 mm Jaw Capacity, Metal Handle
- BETA Oil Filter Wrench 200 mm Jaw Capacity, Metal Handle
- Facom Oil Filter Wrench 66 to 105 mm Jaw Capacity, Plastic Handle
- Facom Oil Filter Cap Wrench for 4-cylinder Toyota Engines Vehicle Test Kit Oil Filter Cap Wrench
- SAM Oil Filter Wrench 85 to 170 mm Jaw Capacity, Standard Handle
- Ega-Master Ring Wrench 100 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 100 mm Jaw Capacity, Metal Handle
- SAM Oil Filter Wrench 80 to 120 mm Jaw Capacity
