Facom, 17 mm Jaw Capacity Adjustable Spanner, 110mm Overall, Metal Handle
- RS Stock No.:
- 236-2087
- Mfr. Part No.:
- 101.4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€26.48
(exc. VAT)
€32.57
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.48 |
*price indicative
- RS Stock No.:
- 236-2087
- Mfr. Part No.:
- 101.4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 17 mm | |
| Wrench Type | Adjustable Spanner | |
| Non-Sparking | No | |
| Overall Length | 110mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 17 mm | ||
Wrench Type Adjustable Spanner | ||
Non-Sparking No | ||
Overall Length 110mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 101 series adjustable wrench fast adjustment metal handle has slim profile jaws for better accessibility and extra wide opening for higher versatility. It has chrome body.
2 to 3 times faster than a standard adjustable wrench
Length 110 mm
