Facom, 33 mm Jaw Capacity Adjustable Spanner, 201mm Overall, Bi-Material Handle
- RS Stock No.:
- 236-2092
- Mfr. Part No.:
- 101.8G
- Manufacturer:
- Facom
Subtotal (1 unit)*
€34.03
(exc. VAT)
€41.86
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.03 |
*price indicative
- RS Stock No.:
- 236-2092
- Mfr. Part No.:
- 101.8G
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 33 mm | |
| Non-Sparking | No | |
| Overall Length | 201mm | |
| Handle Type | Bi-Material | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Adjustable Spanner | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 33 mm | ||
Non-Sparking No | ||
Overall Length 201mm | ||
Handle Type Bi-Material | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 101.G series adjustable wrench has slim profile jaws for better accessibility and extra wide opening for higher versatility. It has chromed body and bi material grip.
2 to 3 times faster than a standard adjustable wrench
Length 201 mm
Related links
- Facom 201mm Overall, Plastic Handle
- Facom 201mm Overall, Metal Handle
- Facom 376mm Overall, Bi-Material Handle
- Facom 255mm Overall, Bi-Material Handle
- Facom 301mm Overall, Bi-Material Handle
- Teng Tools 275mm Overall, Bi-Material Handle
- Teng Tools 317mm Overall, Bi-Material Handle
- Teng Tools 221mm Overall, Bi-Material Handle
