Virax, 36 mm Jaw Capacity Adjustable Spanner, 259mm Overall, Anti-Slip Handle
- RS Stock No.:
- 238-1538
- Mfr. Part No.:
- 017022
- Manufacturer:
- Virax
Subtotal (1 unit)*
€56.73
(exc. VAT)
€69.78
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.73 |
*price indicative
- RS Stock No.:
- 238-1538
- Mfr. Part No.:
- 017022
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Jaw Capacity | 36 mm | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 259mm | |
| Handle Type | Anti-Slip | |
| Finish | Nickel Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Jaw Capacity 36 mm | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Overall Length 259mm | ||
Handle Type Anti-Slip | ||
Finish Nickel Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Virax adjustable wrench extra light with thin jaws having triple coating of nickel and chrome provides high corrosion resistance. Handle with anti-slip coating for better grip. Short and smooth mobile jaw rod, for use in small spaces. Fixed jaw graded in mm and inch for adjustment before use. The size across flats A is 30 mm and weight of this wrench is 0.210. Complies with ISO 6787:2001 and ASME B107.100-2010 standards. It is up to 50% thinner than standard wrenches with similar opening potential. Homogeneous thickness over the full length of the jaws, which is ideal for fitting and removing locknut systems.
Extra-light that is 30% less weight compared with a traditional adjustable wrench
Thin jaws to adapt to the thinnest nuts
Wide opening means the jaw opens wider than wrenches with equivalent length
Related links
- Virax 311mm Overall, Anti-Slip Handle
- Virax 207mm Overall, Anti-Slip Handle
- Ega-Master 355mm Overall, Anti-Slip Handle VDE/1000V Approved Non-Sparking
- Virax 250mm Overall, Non-Slip Handle
- Gedore 305mm Overall, Metal Handle
- STAHLWILLE 259mm Overall, Straight Handle
- ITL Insulated Tools Ltd Adjustable Spanner Thermoplastic Grip Handle VDE/1000V Approved
- Bahco 900mm Overall, Metal Handle
