STAHLWILLE, 34 mm Jaw Capacity Adjustable Wrench, 259mm Overall, Straight Handle
- RS Stock No.:
- 270-2068
- Mfr. Part No.:
- 40260110
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€74.51
(exc. VAT)
€91.65
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.51 |
*price indicative
- RS Stock No.:
- 270-2068
- Mfr. Part No.:
- 40260110
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Jaw Capacity | 34 mm | |
| Product Type | Adjustable Wrench | |
| Wrench Type | Adjustable Wrench | |
| Non-Sparking | No | |
| Overall Length | 259mm | |
| Handle Type | Straight | |
| Finish | Gun Metal | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Jaw Capacity 34 mm | ||
Product Type Adjustable Wrench | ||
Wrench Type Adjustable Wrench | ||
Non-Sparking No | ||
Overall Length 259mm | ||
Handle Type Straight | ||
Finish Gun Metal | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Stahlwille Adjustable Wrench, 34mm Jaw Capacity, 259mm Overall Length - 40260110
This adjustable wrench is a hand tool designed to grip and turn a variety of fasteners in industrial maintenance and assembly settings. Finished in a gunmetal tone with a straight handle, it provides a versatile single‑tool solution for tasks requiring variable jaw opening and controlled torque transfer.
Features and Benefits:
• Chrome vanadium construction provides high tensile strength and wear resistance
• 34mm maximum jaw opening accommodates larger hex and nut sizes
• 259mm overall length offers enhanced reach and leverage
• Straight handle delivers predictable grip orientation during tightening
• Non‑insulated design suits non‑live electrical and mechanical applications
• 34mm maximum jaw opening accommodates larger hex and nut sizes
• 259mm overall length offers enhanced reach and leverage
• Straight handle delivers predictable grip orientation during tightening
• Non‑insulated design suits non‑live electrical and mechanical applications
Applications
• Suitable for adjusting large threaded connectors on automation rigs
• Ideal for maintenance of mechanical assemblies in production lines
• Used for assembly tasks in electronics enclosures where variable sising is needed
• Can be used for general workshop maintenance on electrical cupboards (non‑live)
• Ideal for maintenance of mechanical assemblies in production lines
• Used for assembly tasks in electronics enclosures where variable sising is needed
• Can be used for general workshop maintenance on electrical cupboards (non‑live)
What material characteristics affect tool longevity?
The body is MADE from chrome vanadium steel which provides solid fatigue resistance and maintains edge integrity under repeated torque cycles.
How does the tools finish influence handling?
The gunmetal finish reduces reflective glare in bright environments and helps conceal surface marks from regular workshop use.
Is this tool appropriate for electrical live‑work?
No, it lacks VDE/1000V approval and should not be used on live circuits.
How does overall length impact task performance?
A 259mm length increases the lever ARM for higher applied torque while still being Compact enough for confined access.
Related links
- Stanley 340mm Overall, Straight Handle
- Stanley 242mm Overall, Straight Handle
- Stanley 350mm Overall, Straight Handle
- Stanley 295mm Overall, Straight Handle
- RS PRO 304.8mm Overall, Metal Handle
- Virax 209mm Overall, Ergonomic Handle
- RS PRO 200mm Overall, Ergonomic Handle Non-Sparking
- STAHLWILLE 386mm Overall, Straight Handle
