Ega-Master, 36 mm Jaw Capacity Strap Wrench, 210mm Overall, Metal Handle
- RS Stock No.:
- 245-7680
- Mfr. Part No.:
- AD574377
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€87.55
(exc. VAT)
€107.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.55 |
*price indicative
- RS Stock No.:
- 245-7680
- Mfr. Part No.:
- AD574377
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Wrench Type | Strap Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 36 mm | |
| Non-Sparking | No | |
| Overall Length | 210mm | |
| Handle Type | Metal | |
| Finish | Black Matt Epoxy Powder | |
| VDE/1000V Approved | No | |
| Material | Special Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Wrench Type Strap Wrench | ||
Product Type Wrench | ||
Jaw Capacity 36 mm | ||
Non-Sparking No | ||
Overall Length 210mm | ||
Handle Type Metal | ||
Finish Black Matt Epoxy Powder | ||
VDE/1000V Approved No | ||
Material Special Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Total safety slogging wrenches is a new type of slogging wrench that eliminates hand and finger injuries and is safe to use when working at heights. The Total Safety Slogging Wrench includes a safety O-ring that wraps around the nut, increasing the friction and minimizing any looseness between the wrench and the nut. As a result, the wrench can be operated without the need of using any hand to hold it in place, therefore eliminating any probability of injury.
Removable shackle
Safety O-ring increasing the friction
O-ring is easily replaceable
Supports temperatures up to 100°C
Related links
- Ega-Master 210mm Overall, Straight Handle
- Ega-Master 200mm Overall, Metal Handle Non-Sparking
- Ega-Master 225mm Overall, Metal Handle
- Ega-Master 165mm Overall, Metal Handle
- Ega-Master 250mm Overall, Metal Handle
- Ega-Master 175mm Overall, Metal Handle
- Ega-Master 300mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master 12in Overall, Metal Handle VDE/1000V Approved Non-Sparking
