Expert by Facom, 34 mm Jaw Capacity Adjustable Spanner, 300mm Overall, Metal Handle
- RS Stock No.:
- 255-2829
- Mfr. Part No.:
- E187472
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€25.19
(exc. VAT)
€30.98
(inc. VAT)
In Stock
- 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.19 |
*price indicative
- RS Stock No.:
- 255-2829
- Mfr. Part No.:
- E187472
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Wrench | |
| Jaw Capacity | 34 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 300mm | |
| Non-Sparking | No | |
| Handle Type | Metal | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | RoHS, ISO 6787, DIN 3117, ASME B 107.8 M | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Wrench | ||
Jaw Capacity 34 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 300mm | ||
Non-Sparking No | ||
Handle Type Metal | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals RoHS, ISO 6787, DIN 3117, ASME B 107.8 M | ||
- COO (Country of Origin):
- CN
The Expert by Facom adjustable wrench head is tilted at 15° for a 30° deflection angle. It as hardened chrome-vanadium steel body and reduced nose thickness for better access. Also it has round handle design for better ergonomics and fully tempered and ha
chromed, polished faces
Related links
- Facom 300mm Overall, Metal Handle
- Ega-Master 300mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Facom 306mm Overall, Metal Handle
- CK 300mm Overall, Adjustable Handle
- CK 300mm Overall, Plastic Handle
- BETA 300mm Overall, Ergonomic Handle
- Expert by Facom 375mm Overall, Metal Handle
- Expert by Facom 250mm Overall, Metal Handle