Facom, 41 mm Jaw Capacity Adjustable Spanner, 300mm Overall, Metal Handle

Subtotal (1 unit)*

€59.54

(exc. VAT)

€73.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.54

*price indicative

RS Stock No.:
236-2075
Mfr. Part No.:
101.12
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Adjustable Spanner

Jaw Capacity

41 mm

Wrench Type

Adjustable Spanner

Non-Sparking

No

Overall Length

300mm

Handle Type

Metal

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 101 series adjustable wrench fast adjustment metal handle has slim profile jaws for better accessibility and extra wide opening for higher versatility. It has chrome body.

2 to 3 times faster than a standard adjustable wrench

Length 300 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy