SAM, 13 mm Jaw Capacity Adjustable Spanner, 175mm Overall, Comfortable Handle Handle
- RS Stock No.:
- 266-8284
- Mfr. Part No.:
- 53-13-L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.73
(exc. VAT)
€14.43
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.73 |
*price indicative
- RS Stock No.:
- 266-8284
- Mfr. Part No.:
- 53-13-L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 13 mm | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 175mm | |
| Handle Type | Comfortable Handle | |
| Finish | Satin Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ISO 7738, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 13 mm | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Overall Length 175mm | ||
Handle Type Comfortable Handle | ||
Finish Satin Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals ISO 7738, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM long offset combination wrenches that has flank drive head, that comes with 12 flat with surface drive profile with comfort, versatility.
Forged chrome vanadium steel material
Satin chrome plate finish
Related links
- SAM 470mm Overall, Comfortable Handle Handle
- SAM 150mm Overall, Comfortable Handle Handle
- SAM 250mm Overall, Comfortable Handle Handle
- Stanley 340mm Overall, Comfortable Handle Handle
- Stanley 196mm Overall, Comfortable Handle Handle
- Stanley 250mm Overall, Comfortable Handle Handle
- Stanley 399mm Overall, Comfortable Handle Handle
- Stanley 242mm Overall, Comfortable Handle Handle
