Stanley, 43 mm Jaw Capacity Adjustable Spanner, 340mm Overall, Comfortable Handle Handle
- RS Stock No.:
- 279-2188
- Mfr. Part No.:
- 0-84-540
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€40.37
(exc. VAT)
€49.66
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.37 |
*price indicative
- RS Stock No.:
- 279-2188
- Mfr. Part No.:
- 0-84-540
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Wrench | |
| Jaw Capacity | 43 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 340mm | |
| Non-Sparking | No | |
| Handle Type | Comfortable Handle | |
| Finish | Polished Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Wrench | ||
Jaw Capacity 43 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 340mm | ||
Non-Sparking No | ||
Handle Type Comfortable Handle | ||
Finish Polished Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley FATMAX Wrenches are the adjustable wrenches with key forged from chrome-vanadium steel. It has laser-engraved markings for precise adjustments.
Anti-corrosion finish
Wide handle for greater comfort
Related links
- Stanley 250mm Overall, Comfortable Handle Handle
- Stanley 196mm Overall, Comfortable Handle Handle
- Stanley 399mm Overall, Comfortable Handle Handle
- Stanley 242mm Overall, Comfortable Handle Handle
- SAM 470mm Overall, Comfortable Handle Handle
- SAM 250mm Overall, Comfortable Handle Handle
- SAM 150mm Overall, Comfortable Handle Handle
- SAM 175mm Overall, Comfortable Handle Handle
