Bahco Ratchet Combination Spanner, Long Handle

Subtotal (1 unit)*

€66.61

(exc. VAT)

€81.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.61

*price indicative

RS Stock No.:
281-9152
Mfr. Part No.:
111M/SH5
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Spanner Set

Wrench Type

Ratchet Combination Spanner

Handle Type

Long

Finish

Matt Chrome

Material

Alloy Steel

Standards/Approvals

ISO 1711-1 and DIN 3113, ISO 3318, ISO 691, ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Metric Flat Combination Wrench Set of 5 Pcs with Plastic Holder, Open end angle 15° with a slimmer head for improved accessibility. Larger and bi-directional size marking for easy identification and 12-point Dynamic-Drive profile provides longer life for screws and nuts.

Set includes 5 pieces of 8, 10, 13, 17 and 19 mm

Metric sizes

Patented U-shaped design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy