SAM, 11 mm Jaw Capacity Ratchet Combination Spanner, 163mm Overall, Ratchet Handle

Subtotal (1 unit)*

€26.95

(exc. VAT)

€33.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€26.95

*price indicative

RS Stock No.:
282-8518
Mfr. Part No.:
50-CF11
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Ratchet Combination Spanner

Jaw Capacity

11 mm

Product Type

Wrench

Non-Sparking

No

Overall Length

163mm

Handle Type

Ratchet

Finish

Chrome

VDE/1000V Approved

No

Material

Stainless Steel

Standards/Approvals

ISO 3318, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 691, DIN ISO 1711-1, DIN 3113, ISO 1711-1, DIN ISO 691, NF ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Combination wrench with integrated ratchet on the eye and on the open end. This wrench is designed for tightening and loosening in places that are difficult to access.

Easy to handle

Reversal by lever

Fast ratchet effect

Immediate nut recovery

Related links