Bahco, 41 mm Jaw Capacity Adjustable Spanner, 405mm Overall, Long Handle
- RS Stock No.:
- 281-9211
- Mfr. Part No.:
- 84-PODGER
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€52.83
(exc. VAT)
€64.98
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.83 |
*price indicative
- RS Stock No.:
- 281-9211
- Mfr. Part No.:
- 84-PODGER
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 41 mm | |
| Overall Length | 405mm | |
| Handle Type | Long | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 41 mm | ||
Overall Length 405mm | ||
Handle Type Long | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Wrench, 41mm Jaw Capacity, 405mm Overall Length - 84-PODGER
This adjustable spanner is designed for versatility and ease of use, making it an essential tool for both professionals and enthusiasts. With an overall length of 405mm and a jaw capacity of 41mm, this heavy-duty adjustable wrench guarantees reliable performance in various tasks. Manufactured from durable alloy steel and featuring a phosphate finish, it ensures longevity and corrosion resistance, ideal for rigorous applications.
Features & Benefits
• Adjustable design accommodates a range of fastener sizes
• Long handle improves leverage for easier adjustments
• 41mm jaw capacity enables versatile use across tasks
• Professional-grade construction suitable for mechanics' tasks
Applications
• Used for gripping and turning various nuts and bolts
• Ideal for automotive repairs and maintenance work
• Useful in assembly tasks within electrical installations
• Effective for plumbing requiring adjustable fittings
• Assists in machinery upkeep and assembly in mechanical engineering
What type of material is used in the construction of this tool?
The tool is made from alloy steel, which provides remarkable strength and durability for extensive use in various applications.
How does the adjustable feature benefit the user?
The adjustable jaw allows the tool to accommodate different sizes of fasteners, providing versatility in various tasks without the need for multiple spanners.
What kind of finish does the tool have, and what is its purpose?
The phosphate finish on the tool serves to protect against corrosion and wear, ensuring that it remains functional and effective over time, even in challenging environments.
Is this tool suitable for heavy-duty applications?
Yes, it is designed as a heavy-duty adjustable spanner, making it highly suitable for professional-grade tasks in mechanical and automotive fields.
