SAM Ratchet Combination Spanner, 264 mm Overall, 1in Jaw Capacity, Comfortable Soft Grip Handle
- RS Stock No.:
- 282-8479
- Mfr. Part No.:
- 50-1"
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8479
- Mfr. Part No.:
- 50-1"
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 1in | |
| Wrench Type | Ratchet Combination Spanner | |
| Non Sparking | No | |
| Overall Length | 264 mm | |
| Handle Type | Comfortable Soft Grip | |
| Finish | Chrome Plated | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 1in | ||
Wrench Type Ratchet Combination Spanner | ||
Non Sparking No | ||
Overall Length 264 mm | ||
Handle Type Comfortable Soft Grip | ||
Finish Chrome Plated | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Combination wrench made from forged from chrome vanadium steel. It has combination of 2 heads the same size which allows quick tightening with the open end of the spanner and powerful locking with the ring end, whose 15 degree angle ensures easy m
Shaped for a comfortable grip
Bright polished chrome plated finish
Ring end with Surface Drive
Compliance to ISO 7738 and DIN ISO 691
Bright polished chrome plated finish
Ring end with Surface Drive
Compliance to ISO 7738 and DIN ISO 691
Related links
- SAM Ratchet Combination Spanner 25mm Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 15/16mm Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 15/16in Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 5/16in Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 5/8in Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 1"1/16in Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 1"1/4mm Jaw Capacity, Comfortable Soft Grip Handle
- SAM 264mm Overall, Comfort Grip Handle
