SAM Ratchet Combination Spanner, 198 mm Overall, 5/8in Jaw Capacity, Comfortable Soft Grip Handle

Subtotal (1 unit)*

€28.98

(exc. VAT)

€35.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€28.98

*price indicative

RS Stock No.:
282-8499
Mfr. Part No.:
50-5/8-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Combination wrench is available in inches with clip and made from forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive

Smooth finish for a comfortable grip
Bright polished chrome plate finish
Flank drive head with Surface Drive
Ensures easy operation on flat surfaces
Compliance to ISO 7738 and DIN ISO 691

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy