SAM, 1-1/16 in Jaw Capacity Ratchet Combination Spanner, 285mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-8480
- Mfr. Part No.:
- 50-1"1/16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.94
(exc. VAT)
€28.22
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €22.94 |
*price indicative
- RS Stock No.:
- 282-8480
- Mfr. Part No.:
- 50-1"1/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 1-1/16 in | |
| Product Type | Combination Spanner | |
| Wrench Type | Ratchet Combination Spanner | |
| Non-Sparking | No | |
| Overall Length | 285mm | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 3318, DIN ISO 1711-1, ISO 1711-1, NF ISO 7738, ISO 7738, DIN ISO 691, DIN 3113, NF ISO 1711-1, NF ISO 3318, NF ISO 691, ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 1-1/16 in | ||
Product Type Combination Spanner | ||
Wrench Type Ratchet Combination Spanner | ||
Non-Sparking No | ||
Overall Length 285mm | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 3318, DIN ISO 1711-1, ISO 1711-1, NF ISO 7738, ISO 7738, DIN ISO 691, DIN 3113, NF ISO 1711-1, NF ISO 3318, NF ISO 691, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Combination Wrench is made from forged chrome vanadium steel. The two jaws of the same size allows a quick approach with the fixed jaw and a strong tightening torque with the star.
15 degree inclination
Great comfort in hand grip
Compliance to ISO 7738 and DIN ISO 691
Related links
- SAM 350mm Overall, Comfort Grip Handle
- SAM 350mm Overall, Comfort Grip Handle
- SAM 264mm Overall, Comfort Grip Handle
- SAM 206mm Overall, Comfort Grip Handle
- SAM 246mm Overall, Comfort Grip Handle
- SAM 152mm Overall, Comfort Grip Handle
- SAM 285mm Overall, Comfort Grip Handle
- SAM 230mm Overall, Comfort Grip Handle
