SAM, 1-7/16 mm Jaw Capacity Ratchet Combination Spanner, 350mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-8483
- Mfr. Part No.:
- 50-1"3/8
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8483
- Mfr. Part No.:
- 50-1"3/8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Combination Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 1-7/16 mm | |
| Overall Length | 350mm | |
| Non-Sparking | No | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO 1711-1, DIN 3113, DIN ISO 691, ISO 1711-1, NF ISO 7738, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691, ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Combination Spanner | ||
Product Type Wrench | ||
Jaw Capacity 1-7/16 mm | ||
Overall Length 350mm | ||
Non-Sparking No | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO 1711-1, DIN 3113, DIN ISO 691, ISO 1711-1, NF ISO 7738, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691, ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Combination inch wrench is made from forged chrome vanadium steel. Alliance of 2 heads with the same opening, allowing with the fork head a rapid tightening approach and blocking powerful with the polygonal head, whose 15 degree bend ensures easy
Softened shape for hand comfort
Bright chrome polished finish
Compliance to ISO 7738 and DIN ISO 691
Related links
- SAM 350mm Overall, Comfort Grip Handle
- SAM 285mm Overall, Comfort Grip Handle
- SAM 264mm Overall, Comfort Grip Handle
- SAM 381mm Overall, Comfort Grip Handle
- SAM 230mm Overall, Comfort Grip Handle
- SAM 163mm Overall, Comfort Grip Handle
- SAM 148mm Overall, Comfort Grip Handle
- SAM 135mm Overall, Comfort Grip Handle
