SAM, 21 mm Jaw Capacity Ratchet Combination Spanner, 234mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-8546
- Mfr. Part No.:
- 50N-21-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 282-8546
- Mfr. Part No.:
- 50N-21-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Combination Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 21 mm | |
| Non-Sparking | No | |
| Overall Length | 234mm | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Combination Spanner | ||
Product Type Wrench | ||
Jaw Capacity 21 mm | ||
Non-Sparking No | ||
Overall Length 234mm | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM FME Combination wrench is made from forged chrome vanadium steel. The eye bent at 15 degree to facilitate handling on flat surfaces. Slender open end and finer eye making it easier to access nuts. Eye with Surface Drive profile for a better grip o
With FME clip function
Improve utilisation comfort
Compliance to NF ISO 691 and NF ISO 3318
Related links
- SAM 161.5mm Overall, Comfort Grip Handle
- SAM 254mm Overall, Comfort Grip Handle
- SAM 179.5mm Overall, Comfort Grip Handle
- SAM 274.5mm Overall, Comfort Grip Handle
- SAM 302.5mm Overall, Comfort Grip Handle
- SAM 170.5mm Overall, Comfort Grip Handle
- SAM 242.5mm Overall, Comfort Grip Handle
- SAM 133mm Overall, Comfort Grip Handle
