SAM, 8 mm Jaw Capacity Ratchet Combination Spanner, 150mm Overall, Ratchet Handle
- RS Stock No.:
- 282-8524
- Mfr. Part No.:
- 50-CF8
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8524
- Mfr. Part No.:
- 50-CF8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 8 mm | |
| Wrench Type | Ratchet Combination Spanner | |
| Non-Sparking | No | |
| Overall Length | 150mm | |
| Handle Type | Ratchet | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, DIN 3113, ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 8 mm | ||
Wrench Type Ratchet Combination Spanner | ||
Non-Sparking No | ||
Overall Length 150mm | ||
Handle Type Ratchet | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Stainless Steel | ||
Standards/Approvals DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, DIN 3113, ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Combination wrench with integrated ratchet on the eye and on the open end. This wrench is designed for tightening and loosening in places that are difficult to access.
Easy to handle
Reversal by lever
Fast ratchet effect
Immediate nut recovery
Related links
- SAM 150mm Overall, Ratchet Handle
- Virax 10 mm 13 mm Jaw Capacity Ratchet Combination Spanner Ratchet Handle
- Virax 17 mm 19 mm Jaw Capacity Ratchet Combination Spanner Ratchet Handle
- SAM 216mm Overall, Ratchet Handle
- SAM 290mm Overall, Ratchet Handle
- SAM 236mm Overall, Ratchet Handle
- SAM 198mm Overall, Ratchet Handle
- SAM 246mm Overall, Ratchet Handle
