Virax, 8 mm, 10 mm, 12 mm, 13 mm Jaw Capacity Ratchet Combination Spanner, 150mm Overall, Ratchet Handle
- RS Stock No.:
- 284-0165
- Mfr. Part No.:
- 310331
- Manufacturer:
- Virax
Subtotal (1 unit)*
€34.61
(exc. VAT)
€42.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.61 |
*price indicative
- RS Stock No.:
- 284-0165
- Mfr. Part No.:
- 310331
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Wrench | |
| Wrench Type | Ratchet Combination Spanner | |
| Jaw Capacity | 8 mm, 10 mm, 12 mm, 13 mm | |
| Overall Length | 150mm | |
| Non-Sparking | No | |
| Handle Type | Ratchet | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Wrench | ||
Wrench Type Ratchet Combination Spanner | ||
Jaw Capacity 8 mm, 10 mm, 12 mm, 13 mm | ||
Overall Length 150mm | ||
Non-Sparking No | ||
Handle Type Ratchet | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax 4 in 1 ratcheting wrench is ideal for mobile maintenance.
Saves weight and space
Related links
- Virax 10 mm 13 mm 17 mm 19 mm Jaw Capacity Ratchet Combination Spanner
- Virax 17 mm 19 mm Jaw Capacity Ratchet Combination Spanner Ratchet Handle
- SAM 150mm Overall, Ratchet Handle
- SAM 150mm Overall, Ratchet Handle
- Virax 9 mm 11 mm 13 mm 190mm Overall, Ratchet Handle
- SAM 290mm Overall, Ratchet Handle
- SAM 216mm Overall, Ratchet Handle
- SAM 236mm Overall, Ratchet Handle
