SAM, 22 mm Jaw Capacity Ratchet Combination Spanner, 242.5mm Overall, Comfort Grip Handle

Subtotal (1 unit)*

€18.50

(exc. VAT)

€22.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.50

*price indicative

RS Stock No.:
282-8547
Mfr. Part No.:
50N-22-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench

Jaw Capacity

22 mm

Wrench Type

Ratchet Combination Spanner

Overall Length

242.5mm

Non-Sparking

No

Handle Type

Comfort Grip

Finish

Chrome

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 691, DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, NF ISO 1711-1, NF ISO 3318, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM FME Combination wrench is made from forged chrome vanadium steel. The eye bent at 15 degree to facilitate handling on flat surfaces. Slender open end and finer eye making it easier to access nuts. Eye with Surface Drive profile for a better grip o

With FME clip function

Improve utilisation comfort

Compliance to NF ISO 691 and NF ISO 3318

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy