SAM, 35 mm Jaw Capacity Ratchet Combination Spanner, 344.5mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-8559
- Mfr. Part No.:
- 50N-35-FME
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8559
- Mfr. Part No.:
- 50N-35-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Combination Spanner | |
| Jaw Capacity | 35 mm | |
| Product Type | Wrench | |
| Overall Length | 344.5mm | |
| Non-Sparking | No | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, DIN 3113, ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Combination Spanner | ||
Jaw Capacity 35 mm | ||
Product Type Wrench | ||
Overall Length 344.5mm | ||
Non-Sparking No | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, DIN 3113, ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM FME Combination wrench is made from forged chrome vanadium steel. The eye bent at 15 degree to facilitate handling on flat surfaces. Slender open end and finer eye making it easier to access nuts. Eye with Surface Drive profile for a better grip o
With FME clip function
Improve utilisation comfort
Compliance to NF ISO 691 and NF ISO 3318
Related links
- SAM 254mm Overall, Comfort Grip Handle
- SAM 179.5mm Overall, Comfort Grip Handle
- SAM 274.5mm Overall, Comfort Grip Handle
- SAM 161.5mm Overall, Comfort Grip Handle
- SAM 170.5mm Overall, Comfort Grip Handle
- SAM 234mm Overall, Comfort Grip Handle
- SAM 133mm Overall, Comfort Grip Handle
- SAM 188mm Overall, Comfort Grip Handle
