SAM, 22 mm Jaw Capacity Open End Wrench, 320mm Overall, Standard Handle

Subtotal (1 unit)*

€40.75

(exc. VAT)

€50.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.75

*price indicative

RS Stock No.:
282-8665
Mfr. Part No.:
68-22
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench

Jaw Capacity

22 mm

Wrench Type

Open End Wrench

Overall Length

320mm

Non-Sparking

No

Handle Type

Standard

Finish

Chrome

VDE/1000V Approved

No

Material

Carbon Steel

Standards/Approvals

DIN 3113, NF ISO 691, NF ISO 3318, DIN 475-2

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Open end wrench designed for assembling structural steelwork. It has pin shaped handle used to position the assembly holes.

Treated forged carbon steel

Counter cranked for a better grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy