SAM, 10 mm Jaw Capacity Open End Wrench, 104mm Overall, Standard Handle
- RS Stock No.:
- 282-8669
- Mfr. Part No.:
- 69-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.61
(exc. VAT)
€6.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.61 |
*price indicative
- RS Stock No.:
- 282-8669
- Mfr. Part No.:
- 69-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Open End Wrench | |
| Jaw Capacity | 10 mm | |
| Product Type | Wrench | |
| Overall Length | 104mm | |
| Non-Sparking | No | |
| Handle Type | Standard | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, DIN 894 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Open End Wrench | ||
Jaw Capacity 10 mm | ||
Product Type Wrench | ||
Overall Length 104mm | ||
Non-Sparking No | ||
Handle Type Standard | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, DIN 894 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Single open end power wrench is an essential for important mechanics with very high tightening torque. The thickness of the head enable to hold all the height of the nut.
Forged steel with treated carbon
Compliance to NF ISO 691 and DIN 894
