SAM Ring Wrench, 12mm Jaw Capacity
- RS Stock No.:
- 282-8876
- Mfr. Part No.:
- 99-CPA12
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8876
- Mfr. Part No.:
- 99-CPA12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Bent wrench is designed to remove and install nuts when changing a distribution or accessory belt. The bend allows you to increase the power and accessibility for your interventions.
Ideal for accessing inaccessible spaces
Related links
- SAM Ring Wrench, 11mm Jaw Capacity
- SAM Ring Wrench 12mm Jaw Capacity
- SAM Ring Wrench, 19mm Jaw Capacity
- SAM Ring Wrench, 15mm Jaw Capacity
- SAM Ring Wrench, 17mm Jaw Capacity
- SAM Ring Wrench 6mm Jaw Capacity, VDE/1000V
- SAM Ring Wrench 9mm Jaw Capacity, VDE/1000V
- SAM 163mm Overall, Standard Handle VDE/1000V Approved
